


Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29 043 | 1080-1601-1-ND | 12,60000 Kč | Similar |
| LTV-356T | LITEON | 373 887 | 160-1337-1-ND | 9,03000 Kč | Similar |
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 52 547 | TLP183(BL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19 294 | TLP183(BLL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85 516 | TLP183(GB-TPLECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 500 | 5,64804 Kč | 2 824,02 Kč |
| 1 000 | 5,26756 Kč | 5 267,56 Kč |
| 2 000 | 4,94430 Kč | 9 888,60 Kč |
| 5 000 | 4,59092 Kč | 22 954,60 Kč |
| 10 000 | 4,37048 Kč | 43 704,80 Kč |
| 25 000 | 4,13006 Kč | 103 251,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











