
LM2903BIDR | |
|---|---|
DigiKey Part Number | 296-LM2903BIDRTR-ND - Tape & Reel (TR) 296-LM2903BIDRCT-ND - Cut Tape (CT) 296-LM2903BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BIDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 21mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 36V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,94248 Kč | 4 856,20 Kč |
| 5 000 | 1,87886 Kč | 9 394,30 Kč |
| 7 500 | 1,84698 Kč | 13 852,35 Kč |
| 12 500 | 1,81169 Kč | 22 646,12 Kč |
| 17 500 | 1,79106 Kč | 31 343,55 Kč |
| 25 000 | 1,77121 Kč | 44 280,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











