P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9610SPBF

DigiKey Part Number
IRF9610SPBF-ND
Manufacturer
Manufacturer Product Number
IRF9610SPBF
Description
MOSFET P-CH 200V 1.8A D2PAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
IRF9610SPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 900mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1036,41100 Kč364,11 Kč
10024,99810 Kč2 499,81 Kč
50020,11986 Kč10 059,93 Kč
1 00018,55173 Kč18 551,73 Kč
2 00017,23338 Kč34 466,76 Kč
5 00016,53593 Kč82 679,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč