
M24M01-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-14926-2-ND - Tape & Reel (TR) 497-14926-1-ND - Cut Tape (CT) 497-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DFMN6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1025-I/SN | Microchip Technology | 567 | 24AA1025-I/SN-ND | 84,41000 Kč | Similar |
| 24AA1025T-I/SN | Microchip Technology | 3 368 | 24AA1025T-I/SNCT-ND | 92,18000 Kč | Similar |
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | 85,04000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 2 826 | 24AA1026-I/SN-ND | 84,41000 Kč | Similar |
| 24FC1025-I/SN | Microchip Technology | 2 830 | 24FC1025-I/SN-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 34,62160 Kč | 865,54 Kč |
| 50 | 33,84880 Kč | 1 692,44 Kč |
| 100 | 33,07810 Kč | 3 307,81 Kč |
| 250 | 32,05892 Kč | 8 014,73 Kč |
| 500 | 31,28870 Kč | 15 644,35 Kč |
| 1 000 | 30,52395 Kč | 30 523,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,52462 Kč | 73 811,55 Kč |
| 5 000 | 28,78087 Kč | 143 904,35 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











