Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

EL357N(TA)-G | |
|---|---|
DigiKey Part Number | EL357N(TA)-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL357N(TA)-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL357N(TA)-VG | Everlight Electronics Co Ltd | 0 | EL357N(TA)-VG-ND | 4,22328 Kč | Parametric Equivalent |
| EL357N(TB)-G | Everlight Electronics Co Ltd | 0 | EL357N(TB)-G-ND | 3,64469 Kč | Parametric Equivalent |
| EL357N-G | Everlight Electronics Co Ltd | 27 | 1080-1037-ND | 11,97000 Kč | Parametric Equivalent |
| FODM121 | onsemi | 3 930 | FODM121-ND | 6,00330 Kč | Similar |
| FODM121AR2 | onsemi | 4 315 | FODM121AR2CT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 5,20281 Kč | 46 825,29 Kč |
| Unit Price without VAT: | 5,20281 Kč |
|---|---|
| Unit Price with VAT: | 6,29540 Kč |





