
EL357N-G | |
|---|---|
DigiKey Part Number | 1080-1037-ND |
Manufacturer | |
Manufacturer Product Number | EL357N-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL357N-G Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121 | onsemi | 3 930 | FODM121-ND | 6,00330 Kč | Similar |
| FODM121AR2 | onsemi | 4 315 | FODM121AR2CT-ND | 12,60000 Kč | Similar |
| FODM121C | onsemi | 2 877 | FODM121C-ND | 13,65000 Kč | Similar |
| FODM121CR2 | onsemi | 310 | FODM121CR2CT-ND | 13,02000 Kč | Similar |
| FODM121R2 | onsemi | 25 343 | FODM121R2CT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,97180 Kč | 597,18 Kč |
| 500 | 4,93578 Kč | 2 467,89 Kč |
| 1 000 | 4,59478 Kč | 4 594,78 Kč |
| 2 000 | 4,30501 Kč | 8 610,02 Kč |
| 5 000 | 3,98807 Kč | 19 940,35 Kč |
| 10 000 | 3,79024 Kč | 37 902,40 Kč |
| 25 000 | 3,69611 Kč | 92 402,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











