EL357N(TB)-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 5,41093 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 4,22328 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 213
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 3 950
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 6 921
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 2 877
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 1 455
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 18 859
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 2 705
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 11 609
Unit Price: 12,60000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 104 477
Unit Price: 13,23000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 22 173
Unit Price: 13,23000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 593
Unit Price: 13,23000 Kč
Datasheet
Image for EL357N(TB)-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL357N(TB)-G

DigiKey Part Number
EL357N(TB)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL357N(TB)-G
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,79047 Kč34 114,23 Kč
Unit Price without VAT:3,79047 Kč
Unit Price with VAT:4,58647 Kč