
FODM121BR2 | |
|---|---|
DigiKey Part Number | FODM121BR2TR-ND - Tape & Reel (TR) FODM121BR2CT-ND - Cut Tape (CT) FODM121BR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121BR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121BR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,44360 Kč | 4 443,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,07991 Kč | 10 199,77 Kč |
| 5 000 | 3,85271 Kč | 19 263,55 Kč |
| 7 500 | 3,73619 Kč | 28 021,42 Kč |
| 12 500 | 3,60460 Kč | 45 057,50 Kč |
| 17 500 | 3,52632 Kč | 61 710,60 Kč |
| 25 000 | 3,44995 Kč | 86 248,75 Kč |
| 62 500 | 3,28148 Kč | 205 092,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

