
HCPL-181-06CE | |
|---|---|
DigiKey Part Number | 516-3135-2-ND - Tape & Reel (TR) 516-3135-1-ND - Cut Tape (CT) 516-3135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-06CE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,88154 Kč | 2 940,77 Kč |
| 1 000 | 5,48846 Kč | 5 488,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98304 Kč | 14 949,12 Kč |
| 6 000 | 4,72574 Kč | 28 354,44 Kč |
| 9 000 | 4,59387 Kč | 41 344,83 Kč |
| 15 000 | 4,44497 Kč | 66 674,55 Kč |
| 21 000 | 4,35646 Kč | 91 485,66 Kč |
| 30 000 | 4,27015 Kč | 128 104,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










