
B57238S0259M000 | |
|---|---|
DigiKey Part Number | 495-3062-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0259M000 |
Description | ICL 2.5 OHM 20% 8.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 8.4 A 0.630" (16.00mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | B57238S0259M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8.4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 20,53600 Kč | 102,68 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 50 | 15,73180 Kč | 786,59 Kč |
| 100 | 14,51380 Kč | 1 451,38 Kč |
| 250 | 13,04564 Kč | 3 261,41 Kč |
| 500 | 12,02934 Kč | 6 014,67 Kč |
| 1 000 | 11,08841 Kč | 11 088,41 Kč |
| 5 000 | 9,20787 Kč | 46 039,35 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








