
US1J-E3/5AT | |
|---|---|
DigiKey Part Number | US1J-E3/5ATGITR-ND - Tape & Reel (TR) US1J-E3/5ATGICT-ND - Cut Tape (CT) US1J-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J-E3/5AT |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1J-E3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 500 | 3,41806 Kč | 1 709,03 Kč |
| 1 000 | 3,05206 Kč | 3 052,06 Kč |
| 2 000 | 2,74371 Kč | 5 487,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,88649 Kč | 14 148,67 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 22 500 | 1,64472 Kč | 37 006,20 Kč |
| 37 500 | 1,55301 Kč | 58 237,88 Kč |
| 52 500 | 1,49870 Kč | 78 681,75 Kč |
| 75 000 | 1,44592 Kč | 108 444,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











