100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D101KTR

DigiKey Part Number
118-MOV-20D101KTR-ND - Tape & Reel (TR)
118-MOV-20D101KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-20D101KTR
Description
VARISTOR 100V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D101KTR Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Bourns Inc.
Current - Surge
6.5 kA
Series
Energy
45J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5040 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,40800 Kč114,08 Kč
2510,23600 Kč255,90 Kč
1008,96370 Kč896,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,35556 Kč2 088,89 Kč
5007,98890 Kč3 994,45 Kč
7507,80552 Kč5 854,14 Kč
1 2507,60191 Kč9 502,39 Kč
1 7507,48295 Kč13 095,16 Kč
2 5007,36858 Kč18 421,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč