Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C12

DigiKey Part Number
4878-BZT52C12TR-ND - Tape & Reel (TR)
4878-BZT52C12CT-ND - Cut Tape (CT)
4878-BZT52C12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12
Description
DIODE ZENER 12V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12Diotec Semiconductor2 6154878-BZT52C12CT-ND3,57000 KčParametric Equivalent
In-Stock: 2 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,36910 Kč136,91 Kč
5000,99278 Kč496,39 Kč
1 0000,87079 Kč870,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71470 Kč2 144,10 Kč
6 0000,63575 Kč3 814,50 Kč
9 0000,59546 Kč5 359,14 Kč
15 0000,55012 Kč8 251,80 Kč
21 0000,52324 Kč10 988,04 Kč
30 0000,49709 Kč14 912,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč