


BZT52C12 | |
|---|---|
DigiKey Part Number | 4878-BZT52C12TR-ND - Tape & Reel (TR) 4878-BZT52C12CT-ND - Cut Tape (CT) 4878-BZT52C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12 |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12 Models |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12 | Diotec Semiconductor | 2 680 | 4878-BZT52C12CT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 500 | 0,99278 Kč | 496,39 Kč |
| 1 000 | 0,87079 Kč | 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71470 Kč | 2 144,10 Kč |
| 6 000 | 0,63575 Kč | 3 814,50 Kč |
| 9 000 | 0,59546 Kč | 5 359,14 Kč |
| 15 000 | 0,55012 Kč | 8 251,80 Kč |
| 21 000 | 0,52324 Kč | 10 988,04 Kč |
| 30 000 | 0,49709 Kč | 14 912,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










