Isolated Module DC DC Converter 1 Output 5V 6A 4.5V - 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS400505

DigiKey Part Number
1776-MGFS400505-ND
Manufacturer
Manufacturer Product Number
MGFS400505
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 4.5V - 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
13V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE, cURus, DEMKO
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 392,73000 Kč1 392,73 Kč
51 340,88400 Kč6 704,42 Kč
101 319,11000 Kč13 191,10 Kč
251 290,83040 Kč32 270,76 Kč
501 269,80800 Kč63 490,40 Kč
1001 249,09640 Kč124 909,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 392,73000 Kč
Unit Price with VAT:1 685,20330 Kč