



CNY173SR2M | |
|---|---|
DigiKey Part Number | CNY173SR2MTR-ND - Tape & Reel (TR) CNY173SR2MCT-ND - Cut Tape (CT) CNY173SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY173SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY173SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 100 | 8,72260 Kč | 872,26 Kč |
| 500 | 7,29596 Kč | 3 647,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,82855 Kč | 6 828,55 Kč |
| 2 000 | 6,43148 Kč | 12 862,96 Kč |
| 3 000 | 6,22780 Kč | 18 683,40 Kč |
| 5 000 | 5,99774 Kč | 29 988,70 Kč |
| 7 000 | 5,86081 Kč | 41 025,67 Kč |
| 10 000 | 5,72729 Kč | 57 272,90 Kč |
| 25 000 | 5,43248 Kč | 135 812,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







