
BSC026N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC026N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC026N08NS5ATMA1CT-ND - Cut Tape (CT) BSC026N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC026N08NS5ATMA1 |
Description | MOSFET N-CH 80V 23A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC026N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 66,52200 Kč | 665,22 Kč |
| 100 | 46,66600 Kč | 4 666,60 Kč |
| 500 | 38,18570 Kč | 19 092,85 Kč |
| 1 000 | 35,46205 Kč | 35 462,05 Kč |
| 2 000 | 33,44929 Kč | 66 898,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,69819 Kč | 153 490,95 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |
















