
BSC030N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC030N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC030N08NS5ATMA1CT-ND - Cut Tape (CT) BSC030N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC030N08NS5ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC030N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 100 | 34,28340 Kč | 3 428,34 Kč |
| 500 | 27,69762 Kč | 13 848,81 Kč |
| 1 000 | 25,58165 Kč | 25 581,65 Kč |
| 2 000 | 23,80271 Kč | 47 605,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,87899 Kč | 109 394,95 Kč |
| 10 000 | 20,69132 Kč | 206 913,20 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |
















