
BSC040N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC040N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC040N08NS5ATMA1CT-ND - Cut Tape (CT) BSC040N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC040N08NS5ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC040N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 67µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 100 | 31,91910 Kč | 3 191,91 Kč |
| 500 | 25,71164 Kč | 12 855,82 Kč |
| 1 000 | 23,71682 Kč | 23 716,82 Kč |
| 2 000 | 22,03971 Kč | 44 079,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,22590 Kč | 101 129,50 Kč |
| 10 000 | 19,10610 Kč | 191 061,00 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |















