
BSC007N04LS6SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC007N04LS6SCATMA1TR-ND - Tape & Reel (TR) 448-BSC007N04LS6SCATMA1CT-ND - Cut Tape (CT) 448-BSC007N04LS6SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC007N04LS6SCATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Ta), 381A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC007N04LS6SCATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.7mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8400 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 71,12000 Kč | 711,20 Kč |
| 100 | 50,53380 Kč | 5 053,38 Kč |
| 500 | 44,27428 Kč | 22 137,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,17168 Kč | 144 686,72 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |










