16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP 16/3,2-T

DigiKey Part Number
HHDM16S-ND
Manufacturer
Manufacturer Product Number
AWLP 16/3,2-T
Description
CONN DIP HDR IDC 16POS VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AWLP 16/3,2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,49900 Kč104,99 Kč
259,83560 Kč245,89 Kč
509,36940 Kč468,47 Kč
1208,80517 Kč1 056,62 Kč
3608,14781 Kč2 933,21 Kč
6007,85920 Kč4 715,52 Kč
1 0807,53964 Kč8 142,81 Kč
2 5207,10199 Kč17 897,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč