
1-216093-6 | |
|---|---|
DigiKey Part Number | A145199-ND |
Manufacturer | |
Manufacturer Product Number | 1-216093-6 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-216093-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,84200 Kč | 728,42 Kč |
| 25 | 68,27720 Kč | 1 706,93 Kč |
| 50 | 65,01820 Kč | 3 250,91 Kč |
| 120 | 61,11992 Kč | 7 334,39 Kč |
| 360 | 56,56161 Kč | 20 362,18 Kč |
| 600 | 54,55980 Kč | 32 735,88 Kč |
| 1 080 | 52,34491 Kč | 56 532,50 Kč |
| 2 520 | 49,31022 Kč | 124 261,75 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


