


H2MXS-1606M | |
|---|---|
DigiKey Part Number | H2MXS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1606M |
Description | DIP CBL - HHDM16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 18,36920 Kč | 459,23 Kč |
| 50 | 17,97840 Kč | 898,92 Kč |
| 100 | 17,19740 Kč | 1 719,74 Kč |
| 250 | 15,63428 Kč | 3 908,57 Kč |
| 500 | 14,07076 Kč | 7 035,38 Kč |
| 1 000 | 12,50725 Kč | 12 507,25 Kč |
| 2 500 | 11,33472 Kč | 28 336,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




