


H2MXS-1618M | |
|---|---|
DigiKey Part Number | H2MXS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1618M |
Description | DIP CBL - HHDM16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 34,82320 Kč | 870,58 Kč |
| 50 | 34,05040 Kč | 1 702,52 Kč |
| 100 | 32,50280 Kč | 3 250,28 Kč |
| 250 | 29,40644 Kč | 7 351,61 Kč |
| 500 | 27,08490 Kč | 13 542,45 Kč |
| 1 000 | 23,21581 Kč | 23 215,81 Kč |
| 2 500 | 21,66800 Kč | 54 170,00 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |




