


H2MXS-1618G | |
|---|---|
DigiKey Part Number | H2MXS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-1618G |
Description | DIP CBL - HHDM16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 24,33240 Kč | 608,31 Kč |
| 50 | 23,79500 Kč | 1 189,75 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 250 | 20,54948 Kč | 5 137,37 Kč |
| 500 | 18,92718 Kč | 9 463,59 Kč |
| 1 000 | 16,22347 Kč | 16 223,47 Kč |
| 2 500 | 15,14191 Kč | 37 854,78 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




