16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXS-1636G

DigiKey Part Number
H2MXS-1636G-ND
Manufacturer
Manufacturer Product Number
H2MXS-1636G
Description
DIP CBL - HHDM16S/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1041,47100 Kč414,71 Kč
2539,70320 Kč992,58 Kč
5038,81700 Kč1 940,85 Kč
10037,05310 Kč3 705,31 Kč
25033,52372 Kč8 380,93 Kč
50030,87714 Kč15 438,57 Kč
1 00026,46588 Kč26 465,88 Kč
2 50024,70154 Kč61 753,85 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč
Alternate Color
DIP CBL - HHDM16S/AE16M/X
In-Stock: 0
Unit Price: 67,40000 Kč
Alternate Length
DIP CBL - HHDM16S/AE16G/X
In-Stock: 0
Unit Price: 18,27000 Kč
DIP CBL - HHDM16S/AE16G/X
In-Stock: 0
Unit Price: 29,19000 Kč