


H8MMS-1636G | |
|---|---|
DigiKey Part Number | H8MMS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1636G |
Description | DIP CBL - HHDM16S/AE16G/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 45,42700 Kč | 2 271,35 Kč |
| 100 | 43,26220 Kč | 4 326,22 Kč |
| 250 | 37,85436 Kč | 9 463,59 Kč |
| 500 | 36,77296 Kč | 18 386,48 Kč |
| 1 000 | 31,36513 Kč | 31 365,13 Kč |
| 2 500 | 29,20192 Kč | 73 004,80 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




