


H8MMS-1618G | |
|---|---|
DigiKey Part Number | H8MMS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1618G |
Description | DIP CBL - HHDM16S/AE16G/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 50 | 32,56780 Kč | 1 628,39 Kč |
| 100 | 31,08540 Kč | 3 108,54 Kč |
| 250 | 28,12556 Kč | 7 031,39 Kč |
| 500 | 25,90482 Kč | 12 952,41 Kč |
| 1 000 | 22,20413 Kč | 22 204,13 Kč |
| 2 500 | 20,72385 Kč | 51 809,62 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




