


H8MMS-1618M | |
|---|---|
DigiKey Part Number | H8MMS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1618M |
Description | DIP CBL - HHDM16S/AE16M/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 42,82340 Kč | 2 141,17 Kč |
| 100 | 40,87470 Kč | 4 087,47 Kč |
| 250 | 36,98168 Kč | 9 245,42 Kč |
| 500 | 34,06254 Kč | 17 031,27 Kč |
| 1 000 | 29,19646 Kč | 29 196,46 Kč |
| 2 500 | 27,24994 Kč | 68 124,85 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




