


H8MMS-1606M | |
|---|---|
DigiKey Part Number | H8MMS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-1606M |
Description | DIP CBL - HHDM16S/AE16M/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 50 | 25,97040 Kč | 1 298,52 Kč |
| 100 | 24,78810 Kč | 2 478,81 Kč |
| 250 | 22,42756 Kč | 5 606,89 Kč |
| 500 | 20,65742 Kč | 10 328,71 Kč |
| 1 000 | 17,70614 Kč | 17 706,14 Kč |
| 2 500 | 16,52584 Kč | 41 314,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




