
CAT3626HV4-GT2 | |
|---|---|
DigiKey Part Number | CAT3626HV4-GT2OSTR-ND - Tape & Reel (TR) CAT3626HV4-GT2OSCT-ND - Cut Tape (CT) CAT3626HV4-GT2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT3626HV4-GT2 |
Description | IC LED DRV RGLTR I2C 32MA 16TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 32mA 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3626HV4-GT2 Models |
Category | Voltage - Output 7V |
Manufacturer onsemi | Current - Output / Channel 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2606MVV-E2 | Rohm Semiconductor | 1 186 | BD2606MVV-E2CT-ND | 1,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 22,14040 Kč | 553,51 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| 250 | 18,49000 Kč | 4 622,50 Kč |
| 500 | 17,77942 Kč | 8 889,71 Kč |
| 1 000 | 17,62488 Kč | 17 624,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,22621 Kč | 32 452,42 Kč |
| 4 000 | 15,84152 Kč | 63 366,08 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



