LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 20mA SQFN016V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2606MVV-E2

DigiKey Part Number
BD2606MVV-E2TR-ND - Tape & Reel (TR)
BD2606MVV-E2CT-ND - Cut Tape (CT)
BD2606MVV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2606MVV-E2
Description
IC LED DRV RGLTR I2C 20MA 16SQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 20mA SQFN016V4040
Datasheet
 Datasheet
EDA/CAD Models
BD2606MVV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
20mA
Manufacturer
Rohm Semiconductor
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-VQFN Exposed Pad
Number of Outputs
6
Supplier Device Package
SQFN016V4040
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,12900 Kč271,29 Kč
2524,66000 Kč616,50 Kč
10021,95130 Kč2 195,13 Kč
25020,65784 Kč5 164,46 Kč
50019,87796 Kč9 938,98 Kč
1 00019,79020 Kč19 790,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,55896 Kč46 397,40 Kč
5 00018,15071 Kč90 753,55 Kč
7 50017,94621 Kč134 596,58 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč