Direct




7816-0000PR | |
|---|---|
DigiKey Part Number | 3M11959-ND |
Manufacturer | |
Manufacturer Product Number | 7816-0000PR |
Description | CONN DIP HDR IDC 16P VERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7816-0000PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,21200 Kč | 722,12 Kč |
| 25 | 67,68080 Kč | 1 692,02 Kč |
| 50 | 64,44700 Kč | 3 222,35 Kč |
| 100 | 61,36880 Kč | 6 136,88 Kč |
| 300 | 56,78980 Kč | 17 036,94 Kč |
| 500 | 54,78042 Kč | 27 390,21 Kč |
| 1 000 | 52,16701 Kč | 52 167,01 Kč |
| 2 500 | 48,90409 Kč | 122 260,22 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |





