
C1231/42 | |
|---|---|
DigiKey Part Number | 335-1142-ND |
Manufacturer | |
Manufacturer Product Number | C1231/42 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.719" (18.26mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.422" (10.72mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -62°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 15/32-32 NS-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 64,33900 Kč | 643,39 Kč |
| 25 | 61,84080 Kč | 1 546,02 Kč |
| 50 | 60,02640 Kč | 3 001,32 Kč |
| 100 | 58,25980 Kč | 5 825,98 Kč |
| 250 | 56,00536 Kč | 14 001,34 Kč |
| 500 | 54,35694 Kč | 27 178,47 Kč |
| 1 000 | 52,75691 Kč | 52 756,91 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |













