Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
MPG106D
MPG106D

MPG106D

DigiKey Part Number
450-1126-ND
Manufacturer
Manufacturer Product Number
MPG106D
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.80mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 103 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,02000 Kč358,02 Kč
10308,92300 Kč3 089,23 Kč
25291,27600 Kč7 281,90 Kč
50278,57620 Kč13 928,81 Kč
100266,40790 Kč26 640,79 Kč
250251,10164 Kč62 775,41 Kč
500240,08190 Kč120 040,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,02000 Kč
Unit Price with VAT:433,20420 Kč

Other Suppliers on DigiKey

103In Stock
Ships from WEC