
NC3030 2 | |
|---|---|
DigiKey Part Number | 335-1008-ND |
Manufacturer | |
Manufacturer Product Number | NC3030 2 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.719" (18.26mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.422" (10.72mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 15/32-32 NS-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 66,23700 Kč | 662,37 Kč |
| 25 | 63,66760 Kč | 1 591,69 Kč |
| 50 | 61,79900 Kč | 3 089,95 Kč |
| 100 | 59,98040 Kč | 5 998,04 Kč |
| 250 | 57,66044 Kč | 14 415,11 Kč |
| 500 | 55,96324 Kč | 27 981,62 Kč |
| 1 000 | 54,31565 Kč | 54 315,65 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |















