



110-SP | |
|---|---|
DigiKey Part Number | 432-1210-ND |
Manufacturer | |
Manufacturer Product Number | 110-SP |
Description | SWITCH PUSHBUTTON SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 10 | 290,88500 Kč | 2 908,85 Kč |
| 25 | 274,25920 Kč | 6 856,48 Kč |
| 50 | 262,30280 Kč | 13 115,14 Kč |
| 100 | 250,84630 Kč | 25 084,63 Kč |
| 250 | 236,43580 Kč | 59 108,95 Kč |
| 500 | 226,06320 Kč | 113 031,60 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |















