



6611 | |
|---|---|
DigiKey Part Number | 451-1201-ND |
Manufacturer | |
Manufacturer Product Number | 6611 |
Description | SWITCH PUSH SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 10A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Silver |
Type Standard | Termination Style Wire Leads |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 126,74400 Kč | 1 267,44 Kč |
| 25 | 119,52080 Kč | 2 988,02 Kč |
| 50 | 114,32160 Kč | 5 716,08 Kč |
| 100 | 109,34080 Kč | 10 934,08 Kč |
| 250 | 103,07752 Kč | 25 769,38 Kč |
| 500 | 98,56882 Kč | 49 284,41 Kč |
| 1 000 | 94,24910 Kč | 94 249,10 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |













