Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
451-1200-ND
451-1200-ND

7084C

DigiKey Part Number
451-1200-ND
Manufacturer
Manufacturer Product Number
7084C
Description
SWITCH PUSH SPST-NC 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
15A (AC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Color - Actuator/Cap
Silver
Type
Standard
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10166,74500 Kč1 667,45 Kč
25157,22480 Kč3 930,62 Kč
50150,38340 Kč7 519,17 Kč
100143,82790 Kč14 382,79 Kč
250135,58072 Kč33 895,18 Kč
500129,64586 Kč64 822,93 Kč
1 000123,95833 Kč123 958,33 Kč
Manufacturers Standard Package
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč