
7004C | |
|---|---|
DigiKey Part Number | 451-1198-ND |
Manufacturer | |
Manufacturer Product Number | 7004C |
Description | SWITCH PUSH SPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Silver |
Type Standard | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 25 | 162,18000 Kč | 4 054,50 Kč |
| 50 | 155,12060 Kč | 7 756,03 Kč |
| 100 | 148,35720 Kč | 14 835,72 Kč |
| 250 | 139,85004 Kč | 34 962,51 Kč |
| 500 | 133,72702 Kč | 66 863,51 Kč |
| 1 000 | 127,85997 Kč | 127 859,97 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |





