
6612 | |
|---|---|
DigiKey Part Number | 451-1202-ND |
Manufacturer | |
Manufacturer Product Number | 6612 |
Description | SWITCH PUSH SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 10A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Black |
Type Standard | Termination Style Wire Leads |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 154,67100 Kč | 1 546,71 Kč |
| 25 | 145,86040 Kč | 3 646,51 Kč |
| 50 | 139,51080 Kč | 6 975,54 Kč |
| 100 | 133,42970 Kč | 13 342,97 Kč |
| 250 | 125,77968 Kč | 31 444,92 Kč |
| 500 | 120,27444 Kč | 60 137,22 Kč |
| 1 000 | 115,00038 Kč | 115 000,38 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |





