Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PS1040BBLK

DigiKey Part Number
EG5933-ND
Manufacturer
Manufacturer Product Number
PS1040BBLK
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.40mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-On
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 032
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,92000 Kč80,92 Kč
1069,82400 Kč698,24 Kč
2565,84480 Kč1 646,12 Kč
5062,98360 Kč3 149,18 Kč
10060,24530 Kč6 024,53 Kč
30056,13813 Kč16 841,44 Kč
50054,32106 Kč27 160,53 Kč
1 00051,94542 Kč51 945,42 Kč
Manufacturers Standard Package
Unit Price without VAT:80,92000 Kč
Unit Price with VAT:97,91320 Kč