Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Front
PS1023BBLK
PS1023BBLK
Additional Requirements for Selecting a Switch

PS1023BBLK

DigiKey Part Number
EG5932-ND
Manufacturer
Manufacturer Product Number
PS1023BBLK
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-On
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1042,87900 Kč428,79 Kč
2540,44280 Kč1 011,07 Kč
5038,68700 Kč1 934,35 Kč
10037,00600 Kč3 700,60 Kč
30034,48733 Kč10 346,20 Kč
50033,37256 Kč16 686,28 Kč
1 00031,91580 Kč31 915,80 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč