




FS5700DPLT2B2M2QE | |
|---|---|
DigiKey Part Number | EG5498-ND |
Manufacturer | |
Manufacturer Product Number | FS5700DPLT2B2M2QE |
Description | SWITCH PUSHBUTTON DPDT 1A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS5700DPLT2B2M2QE Models |
Category | Voltage Rating - DC 9 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-On | Electrical Life 30,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 137,20100 Kč | 1 372,01 Kč |
| 25 | 129,38120 Kč | 3 234,53 Kč |
| 50 | 123,74960 Kč | 6 187,48 Kč |
| 100 | 118,35940 Kč | 11 835,94 Kč |
| 270 | 111,02496 Kč | 29 976,74 Kč |
| 540 | 106,16667 Kč | 57 330,00 Kč |
| 1 080 | 101,51172 Kč | 109 632,66 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |




