



110-P | |
|---|---|
DigiKey Part Number | 432-1209-ND |
Manufacturer | |
Manufacturer Product Number | 110-P |
Description | SWITCH PUSHBUTTON SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 10 | 384,55700 Kč | 3 845,57 Kč |
| 25 | 362,57680 Kč | 9 064,42 Kč |
| 50 | 346,75260 Kč | 17 337,63 Kč |
| 100 | 331,59620 Kč | 33 159,62 Kč |
| 250 | 312,52752 Kč | 78 131,88 Kč |
| 500 | 298,80322 Kč | 149 401,61 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |










