Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB221TNO

DigiKey Part Number
SB221TNO-ND
Manufacturer
Manufacturer Product Number
SB221TNO
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB221TNO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10174,24100 Kč1 742,41 Kč
25164,30520 Kč4 107,63 Kč
50157,14900 Kč7 857,45 Kč
100150,29530 Kč15 029,53 Kč
250141,67604 Kč35 419,01 Kč
500135,47322 Kč67 736,61 Kč
1 000129,52931 Kč129 529,31 Kč
Manufacturers Standard Package
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč