
P26L-1D-RND MTL | |
|---|---|
DigiKey Part Number | 432-P26L-1D-RNDMTL-ND |
Manufacturer | |
Manufacturer Product Number | P26L-1D-RND MTL |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount, Rear | Operating Temperature 0°C ~ 85°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 10 | 307,89400 Kč | 3 078,94 Kč |
| 25 | 290,30160 Kč | 7 257,54 Kč |
| 50 | 277,63980 Kč | 13 881,99 Kč |
| 100 | 265,50920 Kč | 26 550,92 Kč |
| 250 | 250,25500 Kč | 62 563,75 Kč |
| 500 | 239,27430 Kč | 119 637,15 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |


