Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
172
172

172

DigiKey Part Number
432-1208-ND
Manufacturer
Manufacturer Product Number
172
Description
SWITCH PUSH SPST-NO 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.70mm Dia
Type
Standard
Operating Temperature
0°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Off-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
15A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,16000 Kč483,16 Kč
10416,93600 Kč4 169,36 Kč
25393,08240 Kč9 827,06 Kč
50375,92720 Kč18 796,36 Kč
100359,48580 Kč35 948,58 Kč
250340,28268 Kč85 070,67 Kč
Manufacturers Standard Package
Unit Price without VAT:483,16000 Kč
Unit Price with VAT:584,62360 Kč