
170 | |
|---|---|
DigiKey Part Number | 432-1207-ND |
Manufacturer | |
Manufacturer Product Number | 170 |
Description | SWITCH PUSH SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,68000 Kč | 484,68 Kč |
| 10 | 418,23600 Kč | 4 182,36 Kč |
| 25 | 394,31920 Kč | 9 857,98 Kč |
| 50 | 377,10920 Kč | 18 855,46 Kč |
| 100 | 360,61870 Kč | 36 061,87 Kč |
| 250 | 339,87292 Kč | 84 968,23 Kč |
| 500 | 324,94162 Kč | 162 470,81 Kč |
| Unit Price without VAT: | 484,68000 Kč |
|---|---|
| Unit Price with VAT: | 586,46280 Kč |










