



MPG206RPC | |
|---|---|
DigiKey Part Number | 450-1082-ND |
Manufacturer | |
Manufacturer Product Number | MPG206RPC |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MPG206RPC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 11.80mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,57000 Kč | 579,57 Kč |
| 10 | 500,15700 Kč | 5 001,57 Kč |
| 25 | 471,55120 Kč | 11 788,78 Kč |
| 50 | 450,95020 Kč | 22 547,51 Kč |
| 100 | 431,21870 Kč | 43 121,87 Kč |
| 250 | 406,39860 Kč | 101 599,65 Kč |
| 500 | 388,53088 Kč | 194 265,44 Kč |
| Unit Price without VAT: | 579,57000 Kč |
|---|---|
| Unit Price with VAT: | 701,27970 Kč |








